- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- PICOD131AK2
APEM Inc.
PICOD131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords: PICOD131AK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PICOD131AK2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Maximum Contact Resistance:N/A
-
Operating Temperature:-20 to 60 °C
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is PICOD131AK2 RoHS compliant?
Yes, PICOD131AK2 is RoHS compliant.
What is the lead time for PICOD131AK2?
The standard lead time for PICOD131AK2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$18.55
30
$17.61
50
$16.24
100
$13.87
250
$13.83
500
$13.80
1,000 +
$13.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT