- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PI04190
Available Replacements
RECOMMENDED REPLACEMENT
APEM Inc.
PI04190
Switch DIP ON OFF SPST 4 Extended Piano 0.025A 24VDC PC Pins 500Cycles/SwitchCycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 4 Extended Piano 0.025A 24VDC PC Pins 500Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: PI04190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PI04190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Body Orientation:Straight
-
Actuator Style:Extended Piano
-
Actuator Length:0.8 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is PI04190 discontinued?
Yes, PI04190 from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PI04190?
The recommended replacement for PI04190 is EPI04V from APEM Inc., available from OnlineComponents.com.
Is PI04190 RoHS compliant?
Yes, PI04190 is RoHS compliant.
What is the lead time for PI04190?
The standard lead time for PI04190 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.