- Home ›
- All Products›
- PC3566
Description
+
Ergonomic Pendant Controller - Two Axis Thumbstick - Momentary Pushbutton - Coiled Cable - 0V to 5V Output.
Search Keywords: PC3566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PC3566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$410.07
3
$404.37
5 +
$398.83
Click for Quote
Log in
to unlock special pricing