- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P65THR703
Description
+
Switch DIP SP16T 16 Cross Slot 0.1A 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Search Keywords: P65THR703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P65THR703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Cross Slot
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$8.12
25
$6.59
50
$6.58
100
$5.66
250
$5.41
500
$4.75
1,000
$4.23
2,500 +
$3.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments