- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P60A703L508
Description
+
Switch DIP SP16T 16 Cross Slot 0.15A 24VDC PC Pins 10000Cycles Thru-Hole
Search Keywords: P60A703L508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P60A703L508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Cross Slot
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.08
50
$7.06
100
$5.79
250
$5.54
500
$4.88
1,000
$4.32
2,500 +
$4.06
Click for Quote
Log in
to unlock special pricing