- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P60A701
Description
+
Switch DIP N.O./N.C. SP10T 10 Cross Slot 0.15A 24VDC PC Pins 10000Cycles Thru-Hole
Search Keywords: P60A701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P60A701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Cross Slot
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/19/26
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$5.83
100
$4.75
250
$4.54
500
$3.96
1,000
$3.55
2,500
$3.31
5,000
$3.21
7,500 +
$3.20
Click for Quote
Log in
to unlock special pricing