- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P36S106TR
Description
+
Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords: P36S106TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P36S106TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1300 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
325
$10.85
650
$5.74
975
$4.04
1,300 +
$3.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments