- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P36S101
Description
+
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords: P36S101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P36S101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$6.01
25
$5.05
50
$5.00
100
$4.29
250
$4.24
500
$3.84
1,000
$3.55
2,500 +
$3.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments