- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P36103L254
APEM Inc.
P36103L254
DIP Switch - Hexadecimal Circuit - 16 Positions - 100mA, 24VDC - Rotary for Tool Actuator - Sealed - PC Pin - Through Hole, Ri ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P36103L254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm