- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P36101L254
Description
+
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: P36101L254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P36101L254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
552
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$17.64
25
$11.64
50
$9.50
100
$8.96
250
$8.54
500
$8.50
1,000
$8.46
2,500 +
$8.44
Click for Quote
Log in
to unlock special pricing