Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

P36101

Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: P36101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: P36101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Actuator Style: Flush Screwdriver
Actuator Length: 0 mm
Number of Positions: 10
Pole Throw Configuration: SP10T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1 A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P36101 RoHS compliant?
Yes, P36101 is RoHS compliant.
What is the lead time for P36101?
The standard lead time for P36101 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.58
25
$10.67
50
$9.17
100
$9.08
250
$6.17
500
$6.15
1,000
$6.14
2,500 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!