- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- NZAB0475
APEM Inc.
NZAB0475
Compact switch joysticks
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NZAB0475
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709650
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Stainless Steel
-
Dimension:36 dia x 78 mm
-
Maximum AC Voltage Rating:125 VAC
-
Maximum Current Rating:2 A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:1 Million Cycles
-
Number of Directions:4
-
Number of Poles:1
-
Operating Temperature:-40 to 85 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Solder
-
Type:Switch