- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- NK236H
Description
+
Switch Slide ON ON SPDT Raised Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
Search Keywords: NK236H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NK236H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.5@12VAC 12VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10 x 2.6 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,220
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.85
500
$1.79
1,000
$1.70
2,500
$1.59
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing