- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDSR02V
Description
+
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: NDSR02V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDSR02V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.2 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,206
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
72
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
72
$0.949
288
$0.882
504
$0.855
1,008
$0.821
2,520
$0.764
5,040
$0.719
7,560
$0.700
10,008 +
$0.687
Click for Quote
Log in
to unlock special pricing