- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDS12V
Description
+
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDS12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDS12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.25 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
14
$1.55
112
$1.46
252
$1.43
504
$1.40
1,008
$1.37
2,506
$1.30
5,012
$1.24
7,504 +
$1.22
Click for Quote
Log in
to unlock special pricing