- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDS08V
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: NDS08V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDS08V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.2 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
21
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
21
$3.150
105
$2.224
252
$2.100
504
$2.054
1,008
$1.990
2,520
$1.980
5,019
$1.970
7,518 +
$1.960
Click for Quote
Log in
to unlock special pricing