- Home ›
- All Products›
- NDS07V
Description
+
DIP Switch - SPST - 7 Position - 25mA 24VDC - 2.54 mm Pitch - Solder Pin - PCB Mount.
Search Keywords: NDS07V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDS07V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
252
$1.60
504
$1.22
756
$1.13
1,008 +
$1.11
Click for Quote
Log in
to unlock special pricing