- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDS06TV
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDS06TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDS06TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.25 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 27
Stock lot only:
11
Minimum Order Quantity:
27
Order Increment:
27
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.2045
27
$1.0950
270
$0.9800
513
$0.9580
1,026
$0.9370
2,511
$0.8840
5,022
$0.8610
7,506
$0.8560
10,017 +
$0.8330
Click for Quote
Log in
to unlock special pricing