help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDS05V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    NDS05V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1.25 mm
  • Number of Positions:
    5
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
Order Increment:
32
22 Weeks can ship 4/27/26
Backorder
Price (USD)
Qty
Unit Price
256
$1.380
512
$1.035
768
$0.966
1,024 +
$0.947
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments