Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

NDS04V

Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDS04V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: NDS04V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1.25 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NDS04V RoHS compliant?
Yes, NDS04V is RoHS compliant.
What is the lead time for NDS04V?
The standard lead time for NDS04V is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.419
50
$1.415
100
$1.412
250
$1.408
500
$1.056
750
$0.986
1,000 +
$0.966
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!