Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

NDS03TV

Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole
Search Keywords: NDS03TV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    NDS03TV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1.25 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NDS03TV RoHS compliant?
Yes, NDS03TV is RoHS compliant.
What is the lead time for NDS03TV?
The standard lead time for NDS03TV is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately Buy all 46 in-stock or the regular minimum order quantity of 50
Stock lot only:
46
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9317
50
$0.8470
250
$0.8080
500
$0.7910
1,000
$0.7750
2,500
$0.7280
5,000
$0.7120
7,500
$0.7030
10,000 +
$0.6740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!