- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDPL12TV
Description
+
Standard Profile Through-Hole Piano Style DIP Switch
Search Keywords: NDPL12TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDPL12TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
28
$1.93
56
$1.92
112
$1.91
252
$1.90
504
$1.44
756
$1.34
1,008 +
$1.32
Click for Quote
Log in
to unlock special pricing