- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDIR02ST
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDIR02ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDIR02ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Buy all 24 in-stock or the regular minimum order quantity of 25
On Order:
1,064
can ship 7/13/26
Stock lot only:
24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
266
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
50
$1.387
100
$1.383
266
$1.380
532
$1.035
798
$0.966
1,064 +
$0.947
Click for Quote
Log in
to unlock special pricing