- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDIR02S
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDIR02S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDIR02S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.615
250
$1.141
500
$1.000
1,000
$0.886
2,500
$0.836
5,000
$0.813
7,500
$0.811
10,000 +
$0.776
Click for Quote
Log in
to unlock special pricing