- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDIR01H
Description
+
Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: NDIR01H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDIR01H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$1.2700
260
$1.2600
520
$0.9486
780
$0.8854
1,040 +
$0.8680
Click for Quote
Log in
to unlock special pricing