- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDI10H
APEM Inc.
NDI10H
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDI10H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDI10H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.6 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is NDI10H RoHS compliant?
Yes, NDI10H is RoHS compliant.
What is the lead time for NDI10H?
The standard lead time for NDI10H is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
18
22 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
252
$1.94
504
$1.47
756
$1.37
1,008 +
$1.34
Click for Quote
Log in
to unlock special pricing