- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDI08S
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDI08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDI08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.6 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$1.69
250
$1.61
500
$1.39
1,000
$1.26
2,500
$1.15
5,000
$1.09
7,500 +
$1.06
Click for Quote
Log in
to unlock special pricing