- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDI05H
APEM Inc.
NDI05H
Switch Slide DIP SPST 0.025A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide DIP SPST 0.025A 24V
Search Keywords: NDI05H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDI05H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34
Frequently Asked Questions
Is NDI05H RoHS compliant?
Yes, NDI05H is RoHS compliant.
What is the lead time for NDI05H?
The standard lead time for NDI05H is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
255
$1.344
510
$1.008
765
$0.941
1,020 +
$0.922
Click for Quote
Log in
to unlock special pricing