- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDI04H
APEM Inc.
NDI04H
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDI04H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.6 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm