- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDI03S
APEM Inc.
NDI03S
Slide (Standard) NDI 3 Through Hole Dip Switch 0.197 5.00mm 0.025A 24V 0.05mOhm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide (Standard) NDI 3 Through Hole Dip Switch 0.197 5.00mm 0.025A 24V 0.05mOhm
Search Keywords: NDI03S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDI03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
54
Frequently Asked Questions
Is NDI03S RoHS compliant?
Yes, NDI03S is RoHS compliant.
What is the lead time for NDI03S?
The standard lead time for NDI03S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
22 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
54
$1.252
270
$1.017
540
$0.972
1,026
$0.930
2,538
$0.877
5,022
$0.853
7,506
$0.851
10,044 +
$0.814
Click for Quote
Log in
to unlock special pricing