- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDA10TV
APEM Inc.
NDA10TV
Switch - DIP OFF ON - SPST - 10 Raised Slide - 0.025A - 24V - PC Pins - Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch - DIP OFF ON - SPST - 10 Raised Slide - 0.025A - 24V - PC Pins - Thru-Hole Tube
Search Keywords: NDA10TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDA10TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:1.2 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is NDA10TV RoHS compliant?
Yes, NDA10TV is RoHS compliant.
What is the lead time for NDA10TV?
The standard lead time for NDA10TV is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
Order Increment:
17
22 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
255
$2.94
510
$1.81
765
$1.44
1,020 +
$1.41
Click for Quote
Log in
to unlock special pricing