- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDA04TV
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole
Search Keywords: NDA04TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDA04TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:1.2 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
483
Can Ship immediately
Minimum Order Quantity:
39
Order Increment:
39
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
39
$1.041
273
$0.931
507
$0.910
1,014
$0.890
2,535
$0.838
5,031
$0.793
7,527
$0.788
10,023 +
$0.743
Click for Quote
Log in
to unlock special pricing