- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTG82AD4
APEM Inc.
MTG82AD4
Switch Toggle ON OFF Mom SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF Mom SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray
Search Keywords: MTG82AD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MTG82AD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON OFF Mom14118
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Paddle14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:11/16-2814120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:22.23mm x 22.23mm x 35.814112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is MTG82AD4 RoHS compliant?
Yes, MTG82AD4 is RoHS compliant.
What is the lead time for MTG82AD4?
The standard lead time for MTG82AD4 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
25
$119.10
50
$63.05
75
$44.37
100 +
$43.48
Click for Quote
Log in
to unlock special pricing