- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTG62AD4
Description
+
Switch Toggle ON ON SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray
Search Keywords: MTG62AD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MTG62AD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON ON14118
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Paddle14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:11/16-2814120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:22.23mm x 22.23mm x 35.814112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$113.42
50
$60.05
75
$42.26
100 +
$41.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments