- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS42G
Description
+
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Automotive
Search Keywords: MSS42G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MSS42G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Bracket Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:15mm x 9.4mm x 18mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
Minimum Order Quantity:
48
Price (USD)
Qty
Unit Price
48
$2.46
239
$2.35
477
$2.26
2,381
$2.17
7,143 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments