- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSL33
Description
+
Switch Slide SP3T Extended Top Slide 0.2A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive
Search Keywords: MSL33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MSL33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.2@125VAC 30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:28 x 9.6 x 24.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$1.34
500
$1.01
750
$0.94
1,000 +
$0.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments