- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MS22R
Description
+
Switch Slide DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Automotive
Search Keywords: MS22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MS22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:9.5 x 5.5 x 3.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
597
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
Price (USD)
Qty
Unit Price
125
$0.5715
500
$0.5623
1,000
$0.5494
2,500
$0.5039
5,000
$0.4964
7,500
$0.4889
10,000
$0.4816
15,000 +
$0.4744
Click for Quote
Log in
to unlock special pricing