- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MS22
APEM Inc.
MS22
Switch Slide DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MS22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:9mm x 3.3mm x 5.5 mm