- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- MR210C2LBR
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA
Search Keywords: MR210C2LBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MR210C2LBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Orange
-
Bezel Color:Black
-
Illumination:Orange,Fluorescent Lamp,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.133
300
$1.089
500
$0.958
1,000
$0.879
2,500
$0.827
5,000
$0.793
7,500
$0.781
10,000 +
$0.770
Click for Quote
Log in
to unlock special pricing