- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MMS2214
Description
+
Switch Slide DPDT Top Slide 0.3A 30VDC PC Pins Thru-Hole
Search Keywords: MMS2214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MMS2214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:11 x 6.8 x 7.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
711
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.164
250
$1.041
500
$1.017
1,000
$0.925
2,500
$0.872
5,000
$0.861
7,500
$0.856
10,000 +
$0.833
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
AMMS2214
VIEW PRODUCT