Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MJTPSHWB

The MJTPSHWB is a single pole-single throw, momentary action, surface-mount tactile switch from the MJTP series.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MJTPSHWB is a single pole-single throw, momentary action, surface-mount tactile switch from the MJTP series.
Search Keywords: MJTPSHWB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MJTPSHWB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Dimension: 6.3 x 7.9 x 3.8 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MJTPSHWB RoHS compliant?
Yes, MJTPSHWB is RoHS compliant.
What is the lead time for MJTPSHWB?
The standard lead time for MJTPSHWB is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$1.387
300
$1.108
1,050
$1.035
2,550
$0.724
5,025
$0.692
7,500
$0.690
10,050
$0.688
15,000 +
$0.686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!