- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTPSHW
APEM Inc.
MJTPSHW
Switch Tactile Spst-no 0.05A 12V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: MJTPSHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTPSHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Frequently Asked Questions
Is MJTPSHW RoHS compliant?
Yes, MJTPSHW is RoHS compliant.
What is the lead time for MJTPSHW?
The standard lead time for MJTPSHW is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
702
Can Ship immediately
Minimum Order Quantity:
2
22 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
2
$0.6409
300
$0.5942
1,050
$0.5519
2,550
$0.5220
5,025
$0.4992
7,500
$0.4798
10,050
$0.4118
15,000 +
$0.4002
Click for Quote
Log in
to unlock special pricing