- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP2205A
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP2205A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP2205A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
182 -
Dimension:8.4mm x 10.55mm x 22.6 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,872
Ships today, if you order in
MOQ for In Stock Qty:
182
MOQ for out of Stock Qty:
546
Order Increment:
182
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
182
$0.5766
364
$0.5444
546
$0.5214
1,092
$0.4911
1,638
$0.4886
2,184 +
$0.4612
Click for Quote
Log in
to unlock special pricing