- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1236F
APEM Inc.
MJTP1236F
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP1236F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1236F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.4 x 11.3 x 7.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1236F RoHS compliant?
Yes, MJTP1236F is RoHS compliant.
What is the lead time for MJTP1236F?
The standard lead time for MJTP1236F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Buy all 237 in-stock or the regular minimum order quantity of 1000
Stock lot only:
237
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$0.7634
1,000
$0.6940
3,000
$0.6570
5,000
$0.5590
8,000
$0.5580
10,000
$0.5500
25,000
$0.5390
50,000 +
$0.5380
Click for Quote
Log in
to unlock special pricing