Image is representational - see mfr. specs

MJTP1236E

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP1236E
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    APEM Inc.
  • Артикул / №:
    MJTP1236E
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    8.4 x 10.2 x 7.2 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1,956
Возможна немедленная отправка
Minimum Order Quantity:
1000
многократный:
1000
10 Weeks Можно отправить 28/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.2807
3 000
$0.2557
5 000
$0.2450
8 000
$0.2444
10 000
$0.2438
25 000
$0.2432
50 000 +
$0.2426
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!