- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1232F
APEM Inc.
MJTP1232F
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk
Search Keywords: MJTP1232F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1232F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 7.1 x 7.9 x 8.5 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.56 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is MJTP1232F RoHS compliant?
Yes, MJTP1232F is RoHS compliant.
What is the lead time for MJTP1232F?
The standard lead time for MJTP1232F is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,900
can ship 12/28/26
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1,000
$0.3975
3,000
$0.3883
5,000
$0.2585
8,000
$0.2579
10,000
$0.2572
25,000
$0.2566
50,000 +
$0.2559
Click for Quote
Log in
to unlock special pricing