- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1232C
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk
Search Keywords: MJTP1232C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1232C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:7.1 x 7.9 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.56 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 100
Stock lot only:
10
Minimum Order Quantity:
100
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.2410
100
$0.2191
2,000
$0.1888
4,000
$0.1874
6,000
$0.1861
8,000
$0.1837
26,000
$0.1802
50,000
$0.1798
100,000 +
$0.1791
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments