Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MJTP1232A

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP1232A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MJTP1232A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 7.1 x 7.9 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MJTP1232A RoHS compliant?
Yes, MJTP1232A is RoHS compliant.
What is the lead time for MJTP1232A?
The standard lead time for MJTP1232A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately Buy all 79 in-stock or the regular minimum order quantity of 1000
Stock lot only:
79
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4763
1,000
$0.4330
3,000
$0.4154
5,000
$0.3913
8,000
$0.3903
10,000
$0.3893
25,000
$0.3884
50,000 +
$0.3874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!