- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1230D
APEM Inc.
MJTP1230D
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP1230D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1230D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 6 x 7.9 x 13 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is MJTP1230D RoHS compliant?
Yes, MJTP1230D is RoHS compliant.
What is the lead time for MJTP1230D?
The standard lead time for MJTP1230D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,003
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$0.1878
1,000
$0.1707
3,000
$0.1677
5,000
$0.1663
8,000
$0.1649
10,000
$0.1643
25,000
$0.1618
50,000
$0.1598
100,000 +
$0.1589
Click for Quote
Log in
to unlock special pricing