- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1212B
APEM Inc.
MJTP1212B
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: MJTP1212B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1212B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 12 x 14.1 x 12 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is MJTP1212B RoHS compliant?
Yes, MJTP1212B is RoHS compliant.
What is the lead time for MJTP1212B?
The standard lead time for MJTP1212B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.3179
500
$0.3036
1,000
$0.2974
3,000
$0.2877
5,000
$0.2832
8,000
$0.2790
15,000
$0.2520
25,000 +
$0.2478
Click for Quote
Log in
to unlock special pricing